ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, THROUGH HOLE MOUNT, PLASTIC, UNI BODY PACKAGE-4
Freescale Semiconductor MPX2202ASX technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.