General purpose pressure sensor with a supply voltage range of 4.85V to 5.35V. Features a pressure range of 15kPa to 115kPa and operates across a wide temperature spectrum from -40°C to 125°C. This sensor utilizes a solder termination type for reliable connections.
Freescale Semiconductor MPX4115AP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.35 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPX4115AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.