Differential pressure sensor with a 0 to 250 kPa measurement range. Features a 5.1V nominal supply voltage, operating between 4.85V and 5.35V. This sensor is designed for environmental monitoring applications, with an operating temperature range from -40°C to 125°C. Termination is via solder for reliable connection.
Freescale Semiconductor MPX4250DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.35 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPX4250DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.