Differential pressure sensor with a 0 to 10 kPa range and a 5V supply voltage (4.75V to 5.25V). Operating temperature range spans from -40°C to 125°C. Features a port for sensing and solder termination for reliable connection.
Sign in to ask questions about the Freescale Semiconductor MPX5010DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPX5010DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPX5010DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.