General purpose pressure sensor with a 0 to 10 kPa measurement range. Operates from a 4.75V to 5.25V supply voltage. Features a port for connection and solder termination. Suitable for applications within a -40°C to 125°C operating temperature range.
Sign in to ask questions about the Freescale Semiconductor MPX5010GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPX5010GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPX5010GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.