Differential pressure sensor with a 0 to 50 kPa measurement range. Operates from a 4.75V to 5.25V supply voltage. Features a maximum operating temperature of 125°C and a minimum of -40°C. Solder termination for reliable connection.
Freescale Semiconductor MPX5050DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPX5050DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.