Differential pressure sensor with a 0 to 100 kPa range. Features a 5V supply voltage range of 4.75V to 5.25V. Operating temperature spans from -40°C to 125°C. Solder termination ensures reliable connection.
Sign in to ask questions about the Freescale Semiconductor MPX5100DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPX5100DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPX5100DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.