Differential pressure sensor with a 0 to 500 kPa range, operating from a 4.75V to 5.25V supply. Features a maximum operating temperature of 125°C and a minimum of -40°C. This general environmental sensor utilizes solder termination for reliable connections.
Sign in to ask questions about the Freescale Semiconductor MPX5500DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPX5500DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPX5500DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.