General purpose axial port pressure sensor with a supply voltage range of 4.85V to 5.35V. Operating temperature spans from -40°C to 125°C. Features solder termination for reliable connection.
Freescale Semiconductor MPXA4115AC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.35 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXA4115AC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.