Integrated pressure sensor for general environmental applications. Features a wide operating temperature range from -40°C to 125°C. Operates with a supply voltage between 4.85V and 5.35V. Utilizes solder termination for reliable connection.
Sign in to ask questions about the Freescale Semiconductor MPXA4250AC6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPXA4250AC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.35 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXA4250AC6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.