Dual port differential pressure sensor with a 0 to 10 kPa measurement range. Features a 10V supply voltage requirement, operating between -40°C and 125°C. SOP 8 package with solder termination for reliable integration.
Sign in to ask questions about the Freescale Semiconductor MPXV2010DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPXV2010DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV2010DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.