Differential piezoresistive pressure sensor offering a measurement range of -16.67 to 0 psi with 1.5% accuracy. Features a supply voltage range of 4.75V to 5.25V and operates between -40°C and 125°C. Designed for surface mount applications with a square package and solder termination.
Freescale Semiconductor MPXV4115VC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV4115VC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.