Differential pressure sensor with a 0 to 4 kPa sensing range, operating from a 4.75V to 5.25V supply. Features a temperature range of 0°C to 85°C and utilizes SOLDER termination for reliable connections. Packaged in an SOP 8 configuration.
Sign in to ask questions about the Freescale Semiconductor MPXV5004DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPXV5004DP technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV5004DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.