DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 2.50%, 1-4.90V, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MPXV5004G6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPXV5004G6U technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV5004G6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.