Differential piezoresistive pressure sensor with a 0 to 1.45 PSI measurement range and 5% accuracy. Features a 0.20-4.70V output voltage, operating between -40°C and 125°C. Designed for surface mount applications with an SOP-8 plastic package and solder termination. Requires a supply voltage between 4.75V and 5.25V.
Freescale Semiconductor MPXV5010DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV5010DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.