SOP 8 package pressure sensor with a 0 to 50 kPa measurement range. Features a 5V supply voltage (4.75V to 5.25V) and operates across a wide temperature range from -40°C to 125°C. Designed for solder termination and includes a port for pressure connection.
Freescale Semiconductor MPXV5050GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV5050GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.