Differential pressure sensor with a measurement range of -2 to 2 kPa. Operates with a supply voltage between 4.75V and 5.25V, featuring a maximum operating temperature of 60°C and a minimum of 10°C. This component utilizes SOLDER termination for reliable connections and is packaged in an SOP 8 format.
Sign in to ask questions about the Freescale Semiconductor MPXV7002DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPXV7002DP technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 10 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV7002DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.