Differential pressure sensor with a 5V supply voltage range of 4.75V to 5.25V. Features a pressure range of -7kPa to 7kPa and operates across a temperature range of -40°C to 125°C. This component utilizes a SOP 8 package with solder termination and is designed for general pressure sensing applications.
Sign in to ask questions about the Freescale Semiconductor MPXV7007GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPXV7007GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV7007GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.