TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,7A I(D),SOT-423AVAR
Freescale Semiconductor MRF6522-70R3 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MRF6522-70R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.