2 x N-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 29 W Avg., 28 V
Sign in to ask questions about the Freescale Semiconductor MRF6S19140HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MRF6S19140HSR3 technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MRF6S19140HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.