UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, ROHS COMPLIANT, CASE 1337-03, 2 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 225 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-270AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |