Lateral N-Channel Single-Ended Broadband RF Power MOSFET, 10-450 MHz, 150 W, 50 V
Freescale Semiconductor MRF6V2150NBR5 technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-270AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MRF6V2150NBR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.