VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CASE 375D-05, NI-1230, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 225 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |