Single W-CDMA Lateral N-Channel RF Power MOSFET, 1805-2025 MHz, 20 W Avg., 28 V
Freescale Semiconductor MRF8P20100HSR3 technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.