Wideband RF Power LDMOS Transistor operating from 1.8 to 600 MHz, delivering 1250 W continuous wave (CW) output power at a 50 V supply voltage. This high-power transistor is designed for demanding RF applications requiring robust performance and efficiency. Its LDMOS technology ensures excellent linearity and gain across the specified frequency range.
Freescale Semiconductor MRFE6VP61K25HR5 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MRFE6VP61K25HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.