Wideband RF power transistor designed for high-frequency applications. Delivers 25 W output power across a 1.8-2000 MHz frequency range with a 50 V operating voltage. Features a 2-terminal configuration with dual terminal positions. Operates reliably within a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MRFE6VS25GNR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MRFE6VS25GNR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.