C BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET, ROHS COMPLIANT, PLASTIC, CASE 466-03, PLD1.5, 4 PIN
Freescale Semiconductor MRFG35002N6T1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | QUAD |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.