Freescale Semiconductor MRFG35003NT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Terminal Position | QUAD |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MRFG35003NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.