S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, CASE 1490-01, 2 PIN
Sign in to ask questions about the Freescale Semiconductor MRFG35030R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MRFG35030R5 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MRFG35030R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.