FLUORESCENT DSPL CTRL, PBGA400, 17 X 17 MM, BGA-400
Sign in to ask questions about the Freescale Semiconductor MSC7110VF1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MSC7110VF1000 technical specifications.
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Pin Count | 400 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, FLUORESCENT |
| Bit Size | 32 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC7110VF1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.