The MSC7118VM1200 is a 16-bit digital signal processor from Freescale Semiconductor. It operates within a supply voltage range of 1.14 to 1.26V and has a maximum clock frequency of 300MHz. The device is packaged in a 20x20mm LFBGA with 400 pins. The processor is designed for use in digital signal processing applications.
Sign in to ask questions about the Freescale Semiconductor MSC7118VM1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MSC7118VM1200 technical specifications.
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Pin Count | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 300 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC7118VM1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.