The MSC7119VM1200 is a 16-bit digital signal processor from Freescale Semiconductor, operating within a supply voltage range of 1.14 to 1.26V. It features a maximum clock frequency of 300MHz and is packaged in a 400-pin lead-free MAPBGA. The device is designed for industrial temperature applications, with an operating range of -40 to 105 degrees Celsius.
Sign in to ask questions about the Freescale Semiconductor MSC7119VM1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MSC7119VM1200 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Pin Count | 400 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 300 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC7119VM1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.