The MSC8101M1250F is a 32-bit digital signal processor from Freescale Semiconductor. It operates within a supply voltage range of 1.5 to 1.7 volts and has a maximum clock frequency of 62.5 MHz. The device features 332 terminals, packaged in an S-PBGA-B332 configuration with dimensions of 17 by 17 millimeters. It is designed for use in digital signal processing applications.
Sign in to ask questions about the Freescale Semiconductor MSC8101M1250F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MSC8101M1250F technical specifications.
| Number of Terminals | 332 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B332 |
| Width | 17 |
| Length | 17 |
| Pin Count | 332 |
| Supply Voltage-Nom | 1.6 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 1.7 |
| Clock Frequency-Max | 62.5 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC8101M1250F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.