The MSC8101M1375F is a digital signal processor from Freescale Semiconductor, packaged in a 332-pin S-PBGA-B332. It operates within a supply voltage range of 1.5V to 1.7V and has a maximum clock frequency of 68.75 MHz. The device features a 16-bit bit size, 32-bit address bus width, and a 64-bit external data bus width. It is designed for use in digital signal processing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MSC8101M1375F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 332 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B332 |
| Width | 17 |
| Length | 17 |
| Pin Count | 332 |
| Supply Voltage-Nom | 1.6 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 1.7 |
| Clock Frequency-Max | 68.75 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC8101M1375F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.