The MSC8122TVT4800V is a digital signal processor from Freescale Semiconductor, featuring a 16-bit architecture with a 32-bit external data bus and 32-bit address bus. It operates within a temperature range of -40°C to 105°C and has a maximum clock frequency of 300 MHz. The device is packaged in a 21x21mm FBGA with 431 pins, suitable for industrial applications.
Freescale Semiconductor MSC8122TVT4800V technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 431 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B431 |
| Width | 20 |
| Length | 20 |
| Pin Count | 431 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Clock Frequency-Max | 300 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 16 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC8122TVT4800V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.