The MSC8152SAG1000B is a 64-bit microprocessor with a 16-bit address bus and a supply voltage range of 0.97 to 1.05V. It is packaged in a 29x29mm lead-free plastic FCBGA-783 package. The microprocessor operates at a speed of 1000 MHz and is designed for use in high-performance applications.
Sign in to ask questions about the Freescale Semiconductor MSC8152SAG1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MSC8152SAG1000B technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC8152SAG1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.