The MSC8156ESAG1000B is a 32-bit digital signal processor from Freescale Semiconductor. It has 783 terminals positioned on the bottom and operates within a supply voltage range of 0.97V to 1.05V. The device is packaged in a 29 x 29 mm lead-free plastic FCBGA-783 package. It is designed for use in digital signal processing applications.
Sign in to ask questions about the Freescale Semiconductor MSC8156ESAG1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MSC8156ESAG1000B technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Bit Size | 32 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC8156ESAG1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.