The MSC8156TAG1000B is a digital signal processor from Freescale Semiconductor, packaged in a 29 X 29 MM, lead-free, plastic FCBGA-783. It operates within a supply voltage range of 0.97V to 1.05V. The device has 783 terminals positioned on the bottom.
Freescale Semiconductor MSC8156TAG1000B technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC8156TAG1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.