The MSC8157TVT1000A is a 32-bit digital signal processor with a maximum operating temperature of 105 degrees Celsius. It has 783 terminals positioned on the bottom and is packaged in a 29 x 29 mm lead-free plastic FCBGA-783 package. The processor operates within a supply voltage range of 0.97V to 1.05V and has a maximum clock frequency of 667 MHz. It is designed for industrial temperature grade applications.
Freescale Semiconductor MSC8157TVT1000A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 783 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Pin Count | 783 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 667 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC8157TVT1000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.