The MSC8254SAG1000B is a 32-bit digital signal processor from Freescale Semiconductor. It operates within a supply voltage range of 0.97 to 1.05V and a temperature range of 0 to 105°C. The device is packaged in a 29 x 29 mm, lead-free, plastic FCBGA-783 package. It is designed for use in digital signal processing applications.
Sign in to ask questions about the Freescale Semiconductor MSC8254SAG1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MSC8254SAG1000B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Bit Size | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC8254SAG1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.