The MSC8256SAG1000B is a 32-bit digital signal processor from Freescale Semiconductor. It operates within a supply voltage range of 0.97V to 1.05V. The device is packaged in a 29mm x 29mm FCBGA-783 package, which is lead-free and made of plastic. This digital signal processor is suitable for various applications, including those requiring high-performance processing capabilities.
Sign in to ask questions about the Freescale Semiconductor MSC8256SAG1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MSC8256SAG1000B technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Bit Size | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC8256SAG1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.