The MVF60NS151CMK40 is a 16-bit RISC microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.16 to 1.26 volts and operates at a speed of 400 MHz. The device features 1572864 words of ROM and 524288 bytes of RAM, as well as 131 I/O lines and a 16-bit external data bus. It also includes a flash ROM, ADC, DMA, and DAC channels.
Freescale Semiconductor MVF60NS151CMK40 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 364 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B364 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.23 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 524288 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MVF60NS151CMK40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.