1805 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN
Freescale Semiconductor MW4IC2020NBR1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MW4IC2020NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.