L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270BA, ROHS COMPLIANT, PLASTIC, CASE 1265A-03, 2 PIN
Freescale Semiconductor MW6S010GNR1 technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-270BA |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.