3400 MHz - 3600 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, TO-272, 16 PIN
Freescale Semiconductor MW7IC3825NBR1 technical specifications.
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MW7IC3825NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.