Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 728-768 MHz, 920-960 MHz, 3.2 W, 28 V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MW7IC930NBR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MW7IC930NBR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.