Single N-CDMA, GSM/GSM EDGE RF LDMOS Wideband Integrated Power Amplifier, 746-960 MHz, 30 W, 26-28 V
Freescale Semiconductor MWIC930NR1 technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.