The P1013NSE2MHB microprocessor is a 32-bit device with a maximum operating frequency of 1200 MHz. It features a supply voltage range of 1.0 to 1.1 volts and a temperature range of 0 to 105 degrees Celsius. The device is packaged in a 689-pin TEBGA-689 package, measuring 31 x 31 mm with a height of 2.46 mm and a pitch of 1 mm. This lead-free plastic package is suitable for use in a variety of applications.
Freescale Semiconductor P1013NSE2MHB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 689 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Pin Count | 689 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 5A002 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor P1013NSE2MHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.