This microprocessor features a 32-bit architecture with a 64-bit external data bus and a 16-bit address bus. It operates at a speed of 1067 MHz and has a temperature grade of OTHER. The device is supplied with a nominal voltage of 1V, a minimum voltage of 0.95V, and a maximum voltage of 1.05V. It is packaged in an HBGA package with a width and length of 31mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor P1013NSN2LFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 689 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1067 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor P1013NSN2LFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.