The P1022NSE2HFB is a 32-bit RISC microprocessor with a maximum operating frequency of 800 MHz. It features a 64-bit external data bus and a 16-bit address bus. The device is packaged in a 31 x 31 mm, 2.46 mm height, 1 mm pitch, lead-free, plastic, WBTEBGA2-689 package. The microprocessor operates within a temperature range of 0 to 105 degrees Celsius.
Freescale Semiconductor P1022NSE2HFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 689 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Pin Count | 689 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor P1022NSE2HFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.